
Honeywell 19U015PA3K technical specifications.
| Height | 60.07mm |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Operating Pressure | 15PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19U015PA3K to view detailed technical specifications.
No datasheet is available for this part.