The 19U015PA4K absolute pressure sensor from Honeywell operates over a range of 0 to 15psi and can withstand a maximum overload pressure of 45psi. It features a male 1/8-27 NPT port and can sense both gas and liquid media. The device has a response time of 0.1 seconds and is designed to operate within a temperature range of -40 to 125°C. The 4-pin sensor is suitable for industrial applications.
Honeywell 19U015PA4K technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 19U015PA4K to view detailed technical specifications.
No datasheet is available for this part.