The 19U015PV4L is a vacuum gage pressure sensor from Honeywell, operating within a pressure range of 0 to 15 psi. It features a maximum overload pressure of 45 psi and a temperature range of -40°C to 125°C. The device requires a maximum supply current of 2 mA and has a response time of 0.1 seconds (typical). The sensor is available in a 4-pin package and is designed for use with gas or liquid media through a 1/8-27 NPT port.
Honeywell 19U015PV4L technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2mA |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 19U015PV4L to view detailed technical specifications.
No datasheet is available for this part.