The 19U015PV5K is a vacuum gage pressure sensor from Honeywell, operating within a pressure range of 0 to 15psi. It features a maximum overload pressure of 45psi and a response time of 0.1 seconds. The device is designed for use in temperatures between -40 and 125°C, and it can be supplied with a maximum voltage of 15V. The sensor has a 4-pin configuration and is compatible with both gas and liquid media. It is suitable for industrial applications.
Honeywell 19U015PV5K technical specifications.
| Operating Pressure Range | 0psi to 15psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 45psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 19U015PV5K to view detailed technical specifications.
No datasheet is available for this part.