
The 19 mm Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It has a maximum operating pressure of 90PSI and a standard operating pressure of 30PSI. The sensor is available in bulk packaging with 25 units per package. It is designed for industrial applications and is suitable for use in environments with high pressures.
Honeywell 19U030PA7K technical specifications.
| Accuracy | 0.25% |
| Height | 82.3mm |
| Length | 21.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 90PSI |
| Max Supply Voltage | 15V |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Packaging | Bulk |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Series | 19 mm |
| Termination | Cable |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19U030PA7K to view detailed technical specifications.
No datasheet is available for this part.