Honeywell 19U030PV2L technical specifications.
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Nominal Supply Current | 2mA |
| Operating Pressure | 30PSI |
| Package Quantity | 25 |
| Supply Current | 2mA |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19U030PV2L to view detailed technical specifications.
No datasheet is available for this part.