The 19U030PV5K is a vacuum pressure sensor with an operating pressure range of 0 to 30psi. It features a maximum overload pressure of 90psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is powered by a maximum supply voltage of 15 volts and has a response time of 0.1 seconds. The sensor is a 4-pin device with a male 1/4-18 NPT port, suitable for gas and liquid media.
Honeywell 19U030PV5K technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 90psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 19U030PV5K to view detailed technical specifications.
No datasheet is available for this part.