The 19U030PV7K is a vacuum gage pressure sensor with an operating range of 0 to 30psi. It has a maximum overload pressure of 90psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a maximum supply voltage of 15 volts and features a response time of 0.1 seconds. The sensor has a 4-pin configuration and is suitable for use with both gas and liquid media.
Honeywell 19U030PV7K technical specifications.
| Operating Pressure Range | 0psi to 30psi |
| Device Pressure Type | Vacuum Gage |
| Maximum Overload Pressure | 90psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Port Type | Male |
| Port Size | 1/4 BSPP |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 19U030PV7K to view detailed technical specifications.
No datasheet is available for this part.