Honeywell 19U050PV1L technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | -150PSI |
| Mount | Panel |
| Operating Pressure | -50PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Vacuum |
| Series | 19 mm |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 19U050PV1L to view detailed technical specifications.
No datasheet is available for this part.