
The 19U100PA2K is an absolute pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for panel mount applications and has a maximum supply voltage of 15V. The sensor measures 60.32mm in height and 18.9mm in length and width. It is available in a package quantity of 25.
Honeywell 19U100PA2K technical specifications.
| Height | 60.32mm |
| Length | 18.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Panel |
| Operating Pressure | 100PSI |
| Package Quantity | 25 |
| Pressure Type | Absolute |
| Width | 18.9mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 19U100PA2K to view detailed technical specifications.
No datasheet is available for this part.