Honeywell 19U200PA4K technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 600psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 15V |
| Port Type | Male |
| Port Size | 1/8-27 NPT |
| Media | Gas|Liquid |
| Response Time | 0.1(Typ)ms |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 19U200PA4K to view detailed technical specifications.
No datasheet is available for this part.