Honeywell 1CH111 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 4A |
| Depth | 2.595inch |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CH111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.