Honeywell 1CH21-4 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.02inch |
| Max Current Rating | 4A |
| Mount | Panel |
| Overtravel | 0.18inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CH |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CH21-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.