Honeywell 1CH25 technical specifications.
| Max Current Rating | 4A |
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1CH25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.