Honeywell 1CH6-4 technical specifications.
| Actuator Type | PLUNGER |
| Max Current Rating | 4A |
| Mount | Sealed |
| Throw Configuration | SP, SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CH6-4 to view detailed technical specifications.
No datasheet is available for this part.