Honeywell 1CPSA1A technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 62.2mm |
| Length | 172.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | DPST, SPDT, DP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 99.06mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA1A to view detailed technical specifications.
No datasheet is available for this part.
