Honeywell 1CPSA1A-N technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CPS |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA1A-N to view detailed technical specifications.
No datasheet is available for this part.