
Safety interlock switch, DPST/SPDT configuration, featuring silver contacts and a 1,000,000 cycle mechanical life. Rated for 600VAC and 250VDC, with a 3A continuous current rating and a 10A maximum. Conduit termination and screw mounting facilitate installation. IP67, waterproof, and dust-tight ratings ensure durability in harsh environments, operating between -40°C and 85°C. Approvals include UL, CSA, CE, and NEMA.
Honeywell 1CPSA1B technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Package/Case | 120 |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 62.2mm |
| Length | 172.72mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPS |
| Termination | Conduit |
| Throw Configuration | DPST, SPDT, DP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 99.06mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
