Honeywell 1CPSA2A technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Contact Material | Silver |
| Depth | 62.2mm |
| Length | 172.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST, DP |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 99.06mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
