Honeywell 1CPSA6 technical specifications.
| Contact Material | Gold |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
