Honeywell 1CPSC1 technical specifications.
| Actuator Type | Cable Pull |
| Contact Material | Silver |
| Current Rating | 10A |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.