
The 1CPSC2A is a general-purpose 4-position single-pole snap-action switch from Honeywell. It has a current rating of 3 amperes and a voltage rating of 250 volts DC. This switch features a waterproof and dust-tight design, making it suitable for use in harsh environments. Its operating temperature range spans from -40 degrees Celsius to 85 degrees Celsius. The switch is available in bulk packaging and meets the standards of UL, CSA, CE, and NEMA approvals. Its dimensions are 62.2 millimeters deep, 172.72 millimeters long, and 99.06 millimeters wide.
Honeywell 1CPSC2A technical specifications.
| Approvals | UL, CSA, CE, NEMA |
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 62.2mm |
| Length | 172.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | CPS |
| Throw Configuration | 4PST |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Width | 99.06mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1CPSC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
