
SPDT safety interlock switch featuring a bullet nose plunger actuator. Rated for 10A at 277VAC (372.85VA), with silver contacts and a mechanical life of 1,000,000 cycles. Panel mountable with quick connect termination, this switch operates with a 4.17N force and offers both Normally Open (N.O.) and Normally Closed (N.C.) configurations. Approvals include UL and CSA, with RoHS compliance.
Honeywell 1DM1 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.27mm |
| Differential Travel | 114mm |
| Height | 49.78mm |
| Length | 38.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 417N |
| Operating Position | 0.06inch |
| Orientation | Straight |
| Overtravel | 953mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
