This SPDT switch features a differential travel of 114mm and an operating force of 417N. It has a maximum operating temperature of 82°C and a minimum operating temperature of -37°C. The switch is RoHS compliant and has a quick connect termination. It is not sealable and has a throw configuration of SPDT.
Honeywell 1DM178 technical specifications.
| Differential Travel | 114mm |
| Material | Plastic |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -37°C |
| Operating Force | 417N |
| Overtravel | 953mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM178 to view detailed technical specifications.
No datasheet is available for this part.