
SPDT momentary snap acting switch featuring a plastic plunger actuator and quick connect terminals. Rated for 10A at 125V AC, with a silver contact material. Operates with a 417N force, offering 0.75-inch operating position and 9.53mm differential travel. Constructed from plastic, this panel-mountable switch has a mechanical life of 1,000,000 cycles and is RoHS compliant.
Honeywell 1DM2 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.27mm |
| Differential Travel | 114mm |
| Height | 49.78mm |
| Length | 38.1mm |
| Material | Plastic |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Operating Force | 417N |
| Operating Position | 0.75inch |
| Orientation | Straight |
| Overtravel | 953mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.