This 10A push-pull plunger switch features a maximum operating temperature of 82°C and a minimum operating temperature of -37°C. It has a mechanical life of 1,000,000 cycles and is rated for 125V AC. The switch is designed for panel mount and is RoHS compliant. It has a throw configuration of SPDT and a termination of quick connect.
Honeywell 1DM423 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -37°C |
| Mount | Panel, Snap in |
| Operating Position | 0.755inch |
| Overtravel | 0.585inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.