
SPDT safety interlock switch featuring a bullet nose plunger actuator. Rated for 10A at 277VAC (372.85VA), with a mechanical life of 1,000,000 cycles. Panel mountable with snap-in design and quick connect termination. Operating force is 4.17N, with a minimum operating temperature of -37°C and a maximum of 82°C. RoHS compliant.
Honeywell 1DM435 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Package/Case | 125 |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.27mm |
| Length | 38.1mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -37°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Snap in |
| Operating Force | 417N |
| Operating Position | 0.755inch |
| Orientation | Straight |
| Overtravel | 0.585inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DM |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1DM435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
