
SPDT momentary snap acting/limit switch with a 4A current rating and 28VDC voltage rating. Features wire terminal termination and a plunger actuator for panel mounting. Offers a mechanical and electrical life of 25,000 cycles, with an operating force of 5338N. Operates within a temperature range of -54°C to 85°C.
Honeywell 1EN1-6 technical specifications.
| Package/Case | 460 |
| Current Rating | 4A |
| Depth | 25.4mm |
| Electrical Life | 25000Cycles |
| Height | 59.82mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Operating Force | 5338N |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
