Honeywell 1EN197-10 technical specifications.
| Max Current Rating | 4A |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN197-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.