Honeywell 1EN197-6 technical specifications.
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN197-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.