Honeywell 1EN24-6 technical specifications.
| Max Current Rating | 4A |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN24-6 to view detailed technical specifications.
No datasheet is available for this part.