Honeywell 1EN289-3 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.02inch |
| Max Current Rating | 4A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1EN289-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
