Honeywell 1EN296-6 technical specifications.
| Max Current Rating | 4A |
| Mount | Panel |
| Operating Force | 5443gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN296-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.