Honeywell 1EN31-6 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.02inch |
| Max Current Rating | 4A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 53.38N |
| Orientation | Straight |
| Overtravel | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.04inch |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT, DPDT |
| DC Rated Voltage | 28V |
| Weight | 9.249891oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1EN31-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
