Honeywell 1EN341-6 technical specifications.
| Mount | Sealed |
| Operating Force | 53.4N |
| Package Quantity | 1 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN341-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.