
The 1EN367 is a limit switch with a current rating of 4A and a DC rated voltage of 28V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -54°C. The switch is sealed and has a panel mount package type. It is not RoHS compliant.
Honeywell 1EN367 technical specifications.
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Sealed |
| Operating Force | 3558N |
| Overtravel | 127mm |
| Package Quantity | 1 |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.