Honeywell 1EN417-R3 technical specifications.
| Mount | Sealed |
| Operating Force | 53.4N |
| Package Quantity | 1 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN417-R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.