Honeywell 1EN42-R7 technical specifications.
| Max Current Rating | 4A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 53.38N |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN42-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.