Honeywell 1EN43-R technical specifications.
| Current Rating | 4A |
| Max Current Rating | 4A |
| Mount | Panel |
| Operating Force | 53.4N |
| Package Quantity | 1 |
| Series | EN |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN43-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.