Honeywell 1EN564-2B technical specifications.
| Max Current Rating | 4A |
| Mount | Sealed |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN564-2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.