Honeywell 1EN577-RB technical specifications.
| Max Current Rating | 4A |
| Mount | Sealed |
| Operating Force | 26.7N |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN577-RB to view detailed technical specifications.
No datasheet is available for this part.