Honeywell 1EN61-6 technical specifications.
| Current Rating | 4A |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 5338N |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | Yes |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1EN61-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
