Honeywell 1EN63-8 technical specifications.
| Max Current Rating | 4A |
| Mount | Panel |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SP |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN63-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.