Honeywell 1EN75-R6 technical specifications.
| Current Rating | 5A |
| Max Current Rating | 5A |
| Mount | Panel |
| Operating Force | 53.38N |
| Termination | Connector |
| Throw Configuration | DPDT, SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1EN75-R6 to view detailed technical specifications.
No datasheet is available for this part.