Honeywell 1EN76-R technical specifications.
| Max Current Rating | 5A |
| Operating Force | 53.4N |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1EN76-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.