Honeywell 1GP4004 technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Aluminum |
| Frequency | 25kHz |
| Lead Free | Exempt |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 24V |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 24V |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Series | 1GP |
| Termination | Connector |
| Type | Hall Effect Sensor, Hall Effect |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1GP4004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
