
Digital NPN Hall Effect Sensor with a switching current of 20mA and a maximum output current of 40mA. Features a 100kHz frequency, operates from a 4.5V to 24V DC supply voltage, and is suitable for temperatures ranging from -40°C to 150°C. Actuator material is ferrite, with wire lead termination and screw mounting.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Current Rating | 10mA |
| Frequency | 100kHz |
| Height | 41.6mm |
| Lead Free | Lead Free |
| Length | 36.4mm |
| Load Current | 40mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Output Current | 40mA |
| Output Type | Digital, NPN |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1GT |
| Switching Current | 20mA |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| Width | 24mm |
| RoHS | Compliant |
