Honeywell 1HE1-20 technical specifications.
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HE1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.