Honeywell 1HE1-6 technical specifications.
| Current Rating | 5A |
| Depth | 25.4mm |
| Height | 59.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Positions | 2 |
| Operating Force | 5338N |
| Orientation | Straight |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Series | HE |
| Switch Function | On-Mom |
| Termination | Receptacle |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| Weight | 7.499999oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HE1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.