
SPDT momentary snap acting/limit switch with a 4A current rating and 28VDC voltage rating. Features a straight orientation, solder terminal, and chassis/screw/solder mounting options. Operates within a temperature range of -65°C to 125°C, offering 25,000 electrical and mechanical life cycles. Dimensions include a length of 20.04mm, height of 19.05mm, and depth of 6.35mm, with an operating force of 1.95N.
Honeywell 1HM19 technical specifications.
| Current Rating | 4A |
| Depth | 6.35mm |
| Electrical Life | 25000Cycles |
| Height | 19.05mm |
| Length | 20.04mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.95N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 0.224oz |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1HM19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.